Adjustable (Water Pump) Pliers Flat Nose Serrated 9.84" (250.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adjustable (Water Pump) Pliers Flat Nose Serrated 9.84" (250.0mm)
KNIPEX Cobra® QuickSet

87 21 250

DigiKey Part Number
2172-8721250-ND
Manufacturer
Manufacturer Product Number
87 21 250
Description
COBRA PLIERS QUICKSET STYLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Serrated 9.84" (250.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Non-Slip
Length
9.84" (250.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,52000 Kč1 298,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,52000 Kč
Unit Price with VAT:1 571,20920 Kč