Pliers Set Pliers Serrated Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pliers Set Pliers Serrated Assorted
KNIPEX Alligator Range

00 20 07 US1

DigiKey Part Number
2172-002007US1-ND
Manufacturer
Manufacturer Product Number
00 20 07 US1
Description
3 PC ALLIGATOR PLIERS SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Serrated Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
-
Tip Shape
Straight
Jaw Type
Serrated
Features
Set of 3
Length
Assorted
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 252,88000 Kč2 252,88 Kč
52 095,18000 Kč10 475,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 252,88000 Kč
Unit Price with VAT:2 725,98480 Kč