
TWAF-1220 | |
|---|---|
DigiKey Part Number | K720-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-1220 |
Description | WRENCH TORQUE 1/2" 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 1/2" 6.50" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 1/2" | |
Length | 6.50" (165.1mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 20.00 in-lbs (2.30Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,08000 Kč | 1 041,08 Kč |
| 5 | 1 027,85200 Kč | 5 139,26 Kč |
| Unit Price without VAT: | 1 041,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,70680 Kč |










