



TWAF-71625 | |
|---|---|
DigiKey Part Number | K705-ND |
Manufacturer | |
Manufacturer Product Number | TWAF-71625 |
Description | WRENCH TORQUE 7/16" 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Torque Wrench Wrench 7/16" 6.5" (165.1mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Torque Wrench | |
Measurement Type | SAE (Standard) | |
End - Size | 7/16" | |
Length | 6.5" (165.1mm) | |
Finish | Black Oxide Finish | |
End Detail | Angled 15° | |
Torque | Fixed, 25.00 in-lbs (2.82Nm) | |
Features | Audible Click, Ergonomic, Soft Grip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,18000 Kč | 841,18 Kč |
| 5 | 796,87400 Kč | 3 984,37 Kč |
| Unit Price without VAT: | 841,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,82780 Kč |







