
63050-EINS | |
|---|---|
DigiKey Part Number | 63050-EINS-ND |
Manufacturer | |
Manufacturer Product Number | 63050-EINS |
Description | CUTTER CABLE OVAL CROSS 9.63" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 9.63" (244.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 9.63" (244.6mm) | |
Features | Insulated to 1000V, Soft Grips | |
Capacity | 24 AWG | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,48000 Kč | 1 958,48 Kč |
| 5 | 1 815,15200 Kč | 9 075,76 Kč |
| 10 | 1 756,79800 Kč | 17 567,98 Kč |
| 25 | 1 682,57800 Kč | 42 064,45 Kč |
| Unit Price without VAT: | 1 958,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,76080 Kč |







