Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
T/R+JUG
T/R+JUG
T/R+JUG

T/R+JUG

DigiKey Part Number
3M162305-ND
Manufacturer
Manufacturer Product Number
T/R+JUG
Description
CONN WIRE CAP 8-22AWG TWIST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
3M
Wire Gauge
8-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Tan, Red
Terminal Type
Twist On Wire Cap, Wing
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,82400 Kč68,24 Kč
256,39160 Kč159,79 Kč
506,08520 Kč304,26 Kč
1005,79120 Kč579,12 Kč
2505,42840 Kč1 357,10 Kč
5005,16928 Kč2 584,64 Kč
1 0004,92214 Kč4 922,14 Kč
2 5004,61385 Kč11 534,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč