Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Tan, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T/Y+JUG

DigiKey Part Number
3M162307-ND
Manufacturer
Manufacturer Product Number
T/Y+JUG
Description
CONN WIRE CAP 12-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Tan, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Tan, Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,12400 Kč51,24 Kč
254,79600 Kč119,90 Kč
504,56500 Kč228,25 Kč
1004,34450 Kč434,45 Kč
2504,07192 Kč1 017,98 Kč
5003,87750 Kč1 938,75 Kč
1 0003,69208 Kč3 692,08 Kč
2 5003,46072 Kč8 651,80 Kč
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč