Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Tan, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T/Y+POUCH

DigiKey Part Number
3M156561-ND
Manufacturer
Manufacturer Product Number
T/Y+POUCH
Description
CONN WIRE CAP TAN/YL TWIST 100PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Tan, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
12-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Tan, Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,52000 Kč507,52 Kč
10431,34100 Kč4 313,41 Kč
25404,32920 Kč10 108,23 Kč
50385,03620 Kč19 251,81 Kč
100366,66920 Kč36 666,92 Kč
300339,34867 Kč101 804,60 Kč
500327,35294 Kč163 676,47 Kč
Manufacturers Standard Package
Unit Price without VAT:507,52000 Kč
Unit Price with VAT:614,09920 Kč