Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Red, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Red, Yellow
R/Y+POUCH
R/Y+POUCH

R/Y+POUCH

DigiKey Part Number
3M156558-ND
Manufacturer
Manufacturer Product Number
R/Y+POUCH
Description
CONN WIRE CAP RED/YLW TWST 100PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Red, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
3M
Wire Gauge
8-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Red, Yellow
Terminal Type
Twist On Wire Cap, Wing
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1746,48000 Kč746,48 Kč
10634,41300 Kč6 344,13 Kč
25594,70520 Kč14 867,63 Kč
50566,32860 Kč28 316,43 Kč
100539,32310 Kč53 932,31 Kč
300499,14487 Kč149 743,46 Kč
Manufacturers Standard Package
Unit Price without VAT:746,48000 Kč
Unit Price with VAT:903,24080 Kč