


Category | Termination Twist On |
Manufacturer 3M | Wire Gauge 8-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Copper Wire Only, Flame Retardant |
Part Status Active | Color Red, Yellow |
Terminal Type Twist On Wire Cap, Wing | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 50 | 6,21120 Kč | 310,56 Kč |
| 100 | 5,91300 Kč | 591,30 Kč |
| 250 | 5,54180 Kč | 1 385,45 Kč |
| 500 | 5,27638 Kč | 2 638,19 Kč |
| 1 000 | 5,02440 Kč | 5 024,40 Kč |
| 2 500 | 4,70952 Kč | 11 773,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






