
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 8-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Red, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,95520 Kč | 148,88 Kč |
| 50 | 5,66940 Kč | 283,47 Kč |
| 100 | 5,39860 Kč | 539,86 Kč |
| 250 | 5,05884 Kč | 1 264,71 Kč |
| 500 | 4,81694 Kč | 2 408,47 Kč |
| 1 000 | 4,58680 Kč | 4 586,80 Kč |
| 2 500 | 4,29955 Kč | 10 748,88 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




