Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Orange, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O/B+JUG

DigiKey Part Number
3M161970-ND
Manufacturer
Manufacturer Product Number
O/B+JUG
Description
CONN WIRE CAP 12-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 12-22 AWG Orange, Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Twist On
Manufacturer
3M
Wire Gauge
12-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Copper Wire Only, Flame Retardant
Part Status
Active
Color
Orange, Blue
Terminal Type
Twist On Wire Cap, Wing
Base Product Number
Number of Wire Entries
Varies by Wire Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,54300 Kč55,43 Kč
255,19920 Kč129,98 Kč
504,95560 Kč247,78 Kč
1004,71620 Kč471,62 Kč
2504,42048 Kč1 105,12 Kč
5004,20926 Kč2 104,63 Kč
1 0004,00810 Kč4 008,10 Kč
2 5003,75696 Kč9 392,40 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč