
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 6-14 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only, Flame Retardant | |
Color | Blue, Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,49640 Kč | 387,41 Kč |
| 50 | 14,75320 Kč | 737,66 Kč |
| 100 | 14,04560 Kč | 1 404,56 Kč |
| 250 | 13,16576 Kč | 3 291,44 Kč |
| 500 | 12,53664 Kč | 6 268,32 Kč |
| 1 000 | 11,93799 Kč | 11 937,99 Kč |
| 2 500 | 11,19051 Kč | 27 976,27 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |





