


B340CE-13 | |
|---|---|
DigiKey Part Number | 31-B340CE-13TR-ND - Tape & Reel (TR) 31-B340CE-13CT-ND - Cut Tape (CT) 31-B340CE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340CE-13 |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 5,39440 Kč | 539,44 Kč |
| 500 | 4,07530 Kč | 2 037,65 Kč |
| 1 000 | 3,64966 Kč | 3 649,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10798 Kč | 9 323,94 Kč |
| 6 000 | 2,83501 Kč | 17 010,06 Kč |
| 9 000 | 2,69589 Kč | 24 263,01 Kč |
| 15 000 | 2,53953 Kč | 38 092,95 Kč |
| 21 000 | 2,44694 Kč | 51 385,74 Kč |
| 30 000 | 2,35694 Kč | 70 708,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

