2N7002W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 81 798
Unit Price: 5,83000 Kč
Datasheet

Similar


onsemi
In Stock: 127 816
Unit Price: 12,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 74 333
Unit Price: 2,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,83000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 142 657
Unit Price: 4,00000 Kč
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: 4,84000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 104 708
Unit Price: 6,66000 Kč
Datasheet

Similar


onsemi
In Stock: 81
Unit Price: 9,26000 Kč
Datasheet

Similar


onsemi
In Stock: 321 976
Unit Price: 7,70000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 972
Unit Price: 6,03000 Kč
Datasheet

Similar


onsemi
In Stock: 12 616
Unit Price: 3,95000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002W-7

DigiKey Part Number
2N7002WDITR-ND - Tape & Reel (TR)
2N7002WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N7002W-7
Description
MOSFET N-CH 60V 115MA SOT-323
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
2N7002W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,12090 Kč93 627,00 Kč
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč