N-Channel 60 V 170mA (Ta) 220mW (Ta), 1.06W (Tc) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 170mA (Ta) 220mW (Ta), 1.06W (Tc) Surface Mount SOT-323
PMST2907A-QX

NX7002AKW,115

DigiKey Part Number
1727-1292-2-ND - Tape & Reel (TR)
1727-1292-1-ND - Cut Tape (CT)
1727-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002AKW,115
Description
MOSFET N-CH 60V 170MA SOT323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 220mW (Ta), 1.06W (Tc) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.43 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V
FET Type
Power Dissipation (Max)
220mW (Ta), 1.06W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5Ohm @ 100mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,29980 Kč129,98 Kč
5000,94198 Kč470,99 Kč
1 0000,82564 Kč825,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67698 Kč2 030,94 Kč
6 0000,60180 Kč3 610,80 Kč
9 0000,56340 Kč5 070,60 Kč
15 0000,52020 Kč7 803,00 Kč
21 0000,49459 Kč10 386,39 Kč
30 0000,46968 Kč14 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč