Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5407-B | |
|---|---|
DigiKey Part Number | 1N5407-BDI-ND |
Manufacturer | |
Manufacturer Product Number | 1N5407-B |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5407-B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Direct |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Direct |
| 1N5408G | onsemi | 61 993 | 1N5408GOS-ND | 11,13000 Kč | Similar |
| 1N5408RLG | onsemi | 87 523 | 1N5408RLGOSCT-ND | 11,34000 Kč | Similar |
| 1N5627-TR | Vishay General Semiconductor - Diodes Division | 6 035 | 1N5627CT-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30256 Kč | 1 651,28 Kč |
| Unit Price without VAT: | 3,30256 Kč |
|---|---|
| Unit Price with VAT: | 3,99610 Kč |






