


GI508-E3/54 | |
|---|---|
DigiKey Part Number | GI508-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GI508-E3/54 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9.4 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407-B | Diodes Incorporated | 0 | 1N5407-BDI-ND | 3,30256 Kč | Similar |
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407G-T | Diodes Incorporated | 999 | 31-1N5407G-TCT-ND | 11,55000 Kč | Similar |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| 1N5408G | onsemi | 61 993 | 1N5408GOS-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 7,04592 Kč | 39 457,15 Kč |
| Unit Price without VAT: | 7,04592 Kč |
|---|---|
| Unit Price with VAT: | 8,52556 Kč |




