
EGP30K | |
|---|---|
DigiKey Part Number | EGP30KTR-ND - Tape & Reel (TR) EGP30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30K |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30K Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| MUR4100EG | onsemi | 1 413 | MUR4100EGOS-ND | 28,77000 Kč | Similar |
| MUR4100ERLG | onsemi | 18 665 | MUR4100ERLGOSCT-ND | 27,72000 Kč | Similar |
| GI510-E3/54 | Vishay General Semiconductor - Diodes Division | 1 342 | 112-GI510-E3/54CT-ND | 31,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 10,97990 Kč | 1 097,99 Kč |
| 500 | 8,51972 Kč | 4 259,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 6,94446 Kč | 8 680,58 Kč |
| 2 500 | 6,36038 Kč | 15 900,95 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

