


GI510-E3/54 | |
|---|---|
DigiKey Part Number | 112-GI510-E3/54TR-ND - Tape & Reel (TR) 112-GI510-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI510-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | GI510-E3/54 Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9.4 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| 1N5408G | onsemi | 61 993 | 1N5408GOS-ND | 11,13000 Kč | Similar |
| 1N5408RLG | onsemi | 87 523 | 1N5408RLGOSCT-ND | 11,34000 Kč | Similar |
| EGP30K | onsemi | 777 | EGP30KCT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,10280 Kč | 1 310,28 Kč |
| 500 | 10,23820 Kč | 5 119,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,92280 Kč | 12 491,92 Kč |
| 2 800 | 8,20939 Kč | 22 986,29 Kč |
| 4 200 | 7,84600 Kč | 32 953,20 Kč |
| 7 000 | 7,43764 Kč | 52 063,48 Kč |
| 9 800 | 7,19584 Kč | 70 519,23 Kč |
| 14 000 | 6,96088 Kč | 97 452,32 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



