
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5627-TR | Vishay General Semiconductor - Diodes Division | 6 035 | 1N5627CT-ND | 77,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 500 | 3,83298 Kč | 1 916,49 Kč |
| 1 000 | 3,43338 Kč | 3 433,38 Kč |
| 2 000 | 3,09679 Kč | 6 193,58 Kč |
| 5 000 | 2,73209 Kč | 13 660,45 Kč |
| 10 000 | 2,50659 Kč | 25 065,90 Kč |
| 50 000 | 2,11817 Kč | 105 908,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

