Diode 800 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5627-TR

DigiKey Part Number
1N5627TR-ND - Tape & Reel (TR)
1N5627CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5627-TR
Description
DIODE AVALANCHE 800V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
7.5 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
1050,45800 Kč504,58 Kč
10035,13390 Kč3 513,39 Kč
50028,58584 Kč14 292,92 Kč
1 00028,05648 Kč28 056,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,20792 Kč60 519,80 Kč
5 00022,92192 Kč114 609,60 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč