
1N5408RLG | |
|---|---|
DigiKey Part Number | 1N5408RLGOSTR-ND - Tape & Reel (TR) 1N5408RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408RLG |
Description | DIODE STANDARD 1000V 3A AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408RLG Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT56M-TR | Vishay General Semiconductor - Diodes Division | 34 060 | BYT56MCT-ND | 82,31000 Kč | Similar |
| BYT78-TR | Vishay General Semiconductor - Diodes Division | 8 126 | BYT78CT-ND | 83,99000 Kč | Similar |
| SF5408-TAP | Vishay General Semiconductor - Diodes Division | 2 624 | SF5408-TAPGICT-ND | 85,25000 Kč | Similar |
| SF5408-TR | Vishay General Semiconductor - Diodes Division | 16 069 | SF5408CT-ND | 85,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,29710 Kč | 1 648,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,64698 Kč | 3 176,38 Kč |
| 2 400 | 2,38240 Kč | 5 717,76 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











