
SN65HVD251P | |
|---|---|
DigiKey Part Number | 296-19281-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD251P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD251P Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Through Hole |
Number of Drivers/Receivers 1/1 | Package / Case 8-DIP (0.300", 7.62mm) |
Duplex Half | Supplier Device Package 8-PDIP |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 50 | 75,30300 Kč | 3 765,15 Kč |
| 100 | 71,98950 Kč | 7 198,95 Kč |
| 250 | 68,48876 Kč | 17 122,19 Kč |
| 500 | 66,37846 Kč | 33 189,23 Kč |
| 1 000 | 64,64150 Kč | 64 641,50 Kč |
| 2 500 | 62,80838 Kč | 157 020,95 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |









