



MC7805ACTG | |
|---|---|
DigiKey Part Number | MC7805ACTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805ACTG |
Description | IC REG LINEAR 5V 1A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805ACTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 83dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7805CKCS | Texas Instruments | 1 785 | 296-13996-5-ND | 28,98000 Kč | Direct |
| L78M05ABV | STMicroelectronics | 88 | 497-1461-5-ND | 25,20000 Kč | Similar |
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 7,58440 Kč | 379,22 Kč |
| 100 | 7,11410 Kč | 711,41 Kč |
| 250 | 6,61772 Kč | 1 654,43 Kč |
| 500 | 6,31872 Kč | 3 159,36 Kč |
| 1 000 | 6,07283 Kč | 6 072,83 Kč |
| 2 500 | 5,81292 Kč | 14 532,30 Kč |
| 5 000 | 5,65640 Kč | 28 282,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |










