


MC7815ACTG | |
|---|---|
DigiKey Part Number | MC7815ACTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7815ACTG |
Description | IC REG LINEAR 15V 1A TO220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815ACTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7815ACV | STMicroelectronics | 963 | 497-1453-5-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 50 | 7,56760 Kč | 378,38 Kč |
| 100 | 7,09940 Kč | 709,94 Kč |
| 250 | 6,60428 Kč | 1 651,07 Kč |
| 500 | 6,30612 Kč | 3 153,06 Kč |
| 1 000 | 6,06065 Kč | 6 060,65 Kč |
| 2 500 | 5,80124 Kč | 14 503,10 Kč |
| 5 000 | 5,64493 Kč | 28 224,65 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







