



SC-03-05GS | |
|---|---|
DigiKey Part Number | 399-10646-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-05GS |
Description | CMC 500UH 3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-05GS Models |
Category | DC Resistance (DCR) (Max) 45mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.591" Dia x 0.335" W (15.00mm x 8.50mm) |
Number of Lines 2 | Height (Max) 0.591" (15.00mm) |
Inductance @ Frequency 500 µH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 55,77060 Kč | 2 788,53 Kč |
| 100 | 54,05940 Kč | 5 405,94 Kč |
| 250 | 51,86508 Kč | 12 966,27 Kč |
| 500 | 50,25494 Kč | 25 127,47 Kč |
| 3 000 | 46,28743 Kč | 138 862,29 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




