


L7815ACV | |
|---|---|
DigiKey Part Number | 497-1453-5-ND |
Manufacturer | |
Manufacturer Product Number | L7815ACV |
Description | IC REG LINEAR 15V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7815ACV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 50 | 15,46720 Kč | 773,36 Kč |
| 100 | 14,59990 Kč | 1 459,99 Kč |
| 250 | 13,68312 Kč | 3 420,78 Kč |
| 500 | 13,13088 Kč | 6 565,44 Kč |
| 1 000 | 12,67607 Kč | 12 676,07 Kč |
| 2 500 | 12,19598 Kč | 30 489,95 Kč |
| 5 000 | 11,90654 Kč | 59 532,70 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




