
1N4007G-T | |
|---|---|
DigiKey Part Number | 1N4007GDITR-ND - Tape & Reel (TR) 1N4007GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007G-T |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007G-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007B-G | Comchip Technology | 27 698 | 641-1967-ND | 4,38000 Kč | Similar |
| 1N4007T-G | Comchip Technology | 34 667 | 641-1457-1-ND | 4,38000 Kč | Similar |
| 1N5622 | Microchip Technology | 466 | 1N5622-ND | 115,33000 Kč | Similar |
| 1N5623 | Microchip Technology | 133 | 1N5623-ND | 140,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 500 | 1,57834 Kč | 789,17 Kč |
| 1 000 | 1,39273 Kč | 1 392,73 Kč |
| 2 000 | 1,23621 Kč | 2 472,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06630 Kč | 5 331,50 Kč |
| 10 000 | 0,96102 Kč | 9 610,20 Kč |
| 15 000 | 0,90735 Kč | 13 610,25 Kč |
| 25 000 | 0,84699 Kč | 21 174,75 Kč |
| 35 000 | 0,81124 Kč | 28 393,40 Kč |
| 50 000 | 0,77647 Kč | 38 823,50 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |









