
A171AHS12VDC.96D | |
|---|---|
DigiKey Part Number | 2449-A171AHS12VDC.96D-ND |
Manufacturer | |
Manufacturer Product Number | A171AHS12VDC.96D |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A171AHS12VDC.96D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 80 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 960mW | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 53,90200 Kč | 539,02 Kč |
| 25 | 51,47040 Kč | 1 286,76 Kč |
| 50 | 49,71060 Kč | 2 485,53 Kč |
| 200 | 46,36150 Kč | 9 272,30 Kč |
| 400 | 44,77088 Kč | 17 908,35 Kč |
| 600 | 43,86517 Kč | 26 319,10 Kč |
| 1 000 | 42,74962 Kč | 42 749,62 Kč |
| 5 000 | 39,41425 Kč | 197 071,25 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |









