
SF5408-TAP | |
|---|---|
DigiKey Part Number | SF5408-TAPGICT-ND - Cut Tape (CT) SF5408-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF5408-TAP |
Description | DIODE STANDARD 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 55,79200 Kč | 557,92 Kč |
| 100 | 39,06470 Kč | 3 906,47 Kč |
| 500 | 31,96946 Kč | 15 984,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,15192 Kč | 67 879,80 Kč |
| 5 000 | 26,11891 Kč | 130 594,55 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

