Parametric Equivalent



BY254P-E3/73 | |
|---|---|
DigiKey Part Number | BY254P-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY254P-E3/73 |
Description | DIODE STANDARD 800V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY254P-E3/54 | Vishay General Semiconductor - Diodes Division | 5 105 | BY254P-E3/54GICT-ND | 31,29000 Kč | Parametric Equivalent |
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407G-T | Diodes Incorporated | 999 | 31-1N5407G-TCT-ND | 11,55000 Kč | Similar |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| 1N5408G | onsemi | 61 993 | 1N5408GOS-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 6,71770 Kč | 60 459,30 Kč |
| Unit Price without VAT: | 6,71770 Kč |
|---|---|
| Unit Price with VAT: | 8,12842 Kč |





