Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
SB540-E3/51

RGP30K-E3/54

DigiKey Part Number
RGP30K-E3/54GITR-ND - Tape & Reel (TR)
RGP30K-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGP30K-E3/54
Description
DIODE STANDARD 800V 3A DO201AD
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
500 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Not For New Designs
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT77-TRVishay General Semiconductor - Diodes Division0BYT77-TR-ND25,60706 KčMFR Recommended
1N5407-GComchip Technology01N5407-G-ND2,37263 KčSimilar
1N5407Gonsemi26 4031N5407GOS-ND12,81000 KčSimilar
1N5407RLGonsemi10 5671N5407RLGOSCT-ND12,39000 KčSimilar
EGP30Konsemi777EGP30KCT-ND26,67000 KčSimilar
In-Stock: 4 130
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1046,82600 Kč468,26 Kč
10032,47130 Kč3 247,13 Kč
50026,33402 Kč13 167,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40023,52151 Kč32 930,11 Kč
2 80021,99803 Kč61 594,48 Kč
4 20021,22248 Kč89 134,42 Kč
7 00020,79588 Kč145 571,16 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč