
1N5407-G | |
|---|---|
DigiKey Part Number | 1N5407-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5407-G |
Description | DIODE STANDARD 800V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5407-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-27 (DO-201AD) |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5407-B | Diodes Incorporated | 0 | 1N5407-BDI-ND | 3,30256 Kč | Similar |
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407RLG | onsemi | 10 567 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| 1N5408G | onsemi | 61 993 | 1N5408GOS-ND | 11,13000 Kč | Similar |
| 1N5408RLG | onsemi | 87 523 | 1N5408RLGOSCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,37263 Kč | 14 235,78 Kč |
| Unit Price without VAT: | 2,37263 Kč |
|---|---|
| Unit Price with VAT: | 2,87088 Kč |



