GP30K-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 040
Unit Price: 73,28000 Kč
Datasheet

Similar


onsemi
In Stock: 8 422
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 196
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 11 625
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 24 989
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 14 661
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 26 403
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: 11,55000 Kč
Datasheet

Similar


onsemi
In Stock: 10 567
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 61 983
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 416 826
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 87 523
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 26,67000 Kč
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
SB540-E3/51

GP30K-E3/73

DigiKey Part Number
GP30K-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP30K-E3/73
Description
DIODE STANDARD 800V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP30K-E3/54Vishay General Semiconductor - Diodes Division2 040GP30K-E3/54GICT-ND73,28000 KčParametric Equivalent
1N5402Gonsemi8 4221N5402GOS-ND12,39000 KčSimilar
1N5402G-TDiodes Incorporated1 1961N5402GDICT-ND11,55000 KčSimilar
1N5404Gonsemi11 6251N5404GOS-ND11,34000 KčSimilar
1N5404G-TDiodes Incorporated24 9891N5404GDICT-ND11,55000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00021,45870 Kč42 917,40 Kč
Unit Price without VAT:21,45870 Kč
Unit Price with VAT:25,96503 Kč