
1N5402G-T | |
|---|---|
DigiKey Part Number | 1N5402GDITR-ND - Tape & Reel (TR) 1N5402GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5402G-T |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402G-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5187 | Microchip Technology | 110 | 1N5187-ND | 158,74000 Kč | Similar |
| 1N5402-E3/54 | Vishay General Semiconductor - Diodes Division | 5 581 | 1N5402-E3/54GICT-ND | 31,29000 Kč | Similar |
| 1N5402G | onsemi | 8 422 | 1N5402GOS-ND | 12,39000 Kč | Similar |
| 1N5402RLG | onsemi | 27 922 | 1N5402RLGOSCT-ND | 13,23000 Kč | Similar |
| 1N5417 | Microchip Technology | 1 276 | 1N5417-ND | 95,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,54820 Kč | 454,82 Kč |
| 500 | 3,41512 Kč | 1 707,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,96317 Kč | 3 555,80 Kč |
| 2 400 | 2,66858 Kč | 6 404,59 Kč |
| 3 600 | 2,51836 Kč | 9 066,10 Kč |
| 6 000 | 2,34940 Kč | 14 096,40 Kč |
| 8 400 | 2,24931 Kč | 18 894,20 Kč |
| 12 000 | 2,15200 Kč | 25 824,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

