
1N5408G-T | |
|---|---|
DigiKey Part Number | 1N5408GDITR-ND - Tape & Reel (TR) 1N5408GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408G-T |
Description | DIODE STANDARD 1000V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408G-T Models |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT56M-TR | Vishay General Semiconductor - Diodes Division | 34 060 | BYT56MCT-ND | 82,31000 Kč | Similar |
| BYT78-TR | Vishay General Semiconductor - Diodes Division | 8 126 | BYT78CT-ND | 83,99000 Kč | Similar |
| SF5408-TR | Vishay General Semiconductor - Diodes Division | 16 069 | SF5408CT-ND | 85,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 500 | 3,67716 Kč | 1 838,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,95862 Kč | 3 550,34 Kč |
| 2 400 | 2,66797 Kč | 6 403,13 Kč |
| 3 600 | 2,51970 Kč | 9 070,92 Kč |
| 6 000 | 2,35307 Kč | 14 118,42 Kč |
| 8 400 | 2,25431 Kč | 18 936,20 Kč |
| 12 000 | 2,15831 Kč | 25 899,72 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |










