Parametric Equivalent
Similar
Similar
Similar

HER307GA-G | |
|---|---|
DigiKey Part Number | HER307GA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HER307GA-G |
Description | DIODE STANDARD 800V 3A DO27 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-27 |
Datasheet | Datasheet |
EDA/CAD Models | HER307GA-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-27 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER307GT-G | Comchip Technology | 0 | HER307GT-G-ND | 5,34662 Kč | Parametric Equivalent |
| EGP30K | onsemi | 777 | EGP30KCT-ND | 26,67000 Kč | Upgrade |
| 1N5627-TAP | Vishay General Semiconductor - Diodes Division | 17 405 | 1N5627-TAPGICT-ND | 77,27000 Kč | Similar |
| BYM36D-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYM36D-TAP-ND | 31,89714 Kč | Similar |
| BYW178-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW178-TAP-ND | 24,13982 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,34662 Kč | 6 415,94 Kč |
| 2 400 | 4,87171 Kč | 11 692,10 Kč |
| 3 600 | 4,62965 Kč | 16 666,74 Kč |
| 6 000 | 4,35761 Kč | 26 145,66 Kč |
| 8 400 | 4,19650 Kč | 35 250,60 Kč |
| 12 000 | 4,03991 Kč | 48 478,92 Kč |
| 30 000 | 3,80326 Kč | 114 097,80 Kč |
| Unit Price without VAT: | 5,34662 Kč |
|---|---|
| Unit Price with VAT: | 6,46941 Kč |




