Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BYW85-TAP | |
|---|---|
DigiKey Part Number | BYW85-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW85-TAP |
Description | DIODE AVALANCHE 800V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5627-TAP | Vishay General Semiconductor - Diodes Division | 17 405 | 1N5627-TAPGICT-ND | 77,27000 Kč | Parametric Equivalent |
| 1N5627-TR | Vishay General Semiconductor - Diodes Division | 18 535 | 1N5627CT-ND | 77,48000 Kč | Parametric Equivalent |
| BYW85TR | Vishay General Semiconductor - Diodes Division | 0 | BYW85TR-ND | 22,92194 Kč | Parametric Equivalent |
| 1N5407-G | Comchip Technology | 0 | 1N5407-G-ND | 2,37263 Kč | Similar |
| 1N5407G | onsemi | 26 403 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 22,85370 Kč | 285 671,25 Kč |
| Unit Price without VAT: | 22,85370 Kč |
|---|---|
| Unit Price with VAT: | 27,65298 Kč |







