BYW85TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17 405
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18 535
Unit Price: 77,48000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,85370 Kč
Datasheet

Similar


onsemi
In Stock: 26 403
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 5 767
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 26,67000 Kč
Datasheet
Diode 800 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW85TR

DigiKey Part Number
BYW85TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYW85TR
Description
DIODE AVALANCHE 800V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
7.5 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5627-TAPVishay General Semiconductor - Diodes Division17 4051N5627-TAPGICT-ND77,27000 KčParametric Equivalent
1N5627-TRVishay General Semiconductor - Diodes Division18 5351N5627CT-ND77,48000 KčParametric Equivalent
BYW85-TAPVishay General Semiconductor - Diodes Division0BYW85-TAP-ND22,85370 KčParametric Equivalent
1N5407Gonsemi26 4031N5407GOS-ND12,81000 KčSimilar
1N5407RLGonsemi5 7671N5407RLGOSCT-ND12,39000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 50022,92194 Kč286 524,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,92194 Kč
Unit Price with VAT:27,73555 Kč