HER308GT-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,34662 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 176
Unit Price: 31,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 873
Unit Price: 84,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 31,97475 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 740
Unit Price: 83,78000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 089
Unit Price: 77,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 157
Unit Price: 26,88000 Kč
Datasheet
Diode 1000 V 3A Through Hole DO-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER308GT-G

DigiKey Part Number
HER308GT-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER308GT-G
Description
DIODE STANDARD 1000V 3A DO27
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Through Hole DO-27
Datasheet
 Datasheet
EDA/CAD Models
HER308GT-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-27
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER308GA-GComchip Technology0HER308GA-G-ND5,34662 KčParametric Equivalent
1N5408-E3/54Vishay General Semiconductor - Diodes Division33 1761N5408-E3/54GICT-ND31,29000 KčSimilar
BYM36E-TAPVishay General Semiconductor - Diodes Division4 873BYM36E-TAPGICT-ND84,62000 KčSimilar
BYM36E-TRVishay General Semiconductor - Diodes Division0BYM36E-TR-ND31,97475 KčSimilar
BYT78-TAPVishay General Semiconductor - Diodes Division8 740BYT78-TAPGICT-ND83,78000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,34662 Kč6 415,94 Kč
2 4004,87171 Kč11 692,10 Kč
3 6004,68564 Kč16 868,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,34662 Kč
Unit Price with VAT:6,46941 Kč