
BYW86-TR | |
|---|---|
DigiKey Part Number | BYW86GITR-ND - Tape & Reel (TR) BYW86GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYW86-TR |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 50,45800 Kč | 504,58 Kč |
| 100 | 35,13390 Kč | 3 513,39 Kč |
| 500 | 28,58584 Kč | 14 292,92 Kč |
| 1 000 | 28,05648 Kč | 28 056,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,20792 Kč | 60 519,80 Kč |
| 5 000 | 22,92192 Kč | 114 609,60 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

