BYM36D-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,37263 Kč
Datasheet

Similar


onsemi
In Stock: 26 403
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 10 567
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Comchip Technology
In Stock: 9 260
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 61 983
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 87 523
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 26,67000 Kč
Datasheet
Diode 800 V 2.9A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM36D-TAP

DigiKey Part Number
BYM36D-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYM36D-TAP
Description
DIODE AVALANCHE 800V 2.9A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 2.9A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
2.9A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.78 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5407-GComchip Technology01N5407-G-ND2,37263 KčSimilar
1N5407Gonsemi26 4031N5407GOS-ND12,81000 KčSimilar
1N5407RLGonsemi10 5671N5407RLGOSCT-ND12,39000 KčSimilar
1N5408-ADiodes Incorporated031-1N5408-A-ND0,00000 KčSimilar
1N5408-GComchip Technology9 260641-1316-1-ND12,60000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 50031,89714 Kč398 714,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,89714 Kč
Unit Price with VAT:38,59554 Kč