
1N5408-G | |
|---|---|
DigiKey Part Number | 641-1316-1-ND - Cut Tape (CT) 641-1316-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408-G |
Description | DIODE STANDARD 1000V 3A DO27 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-27 (DO-201AD) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-27 (DO-201AD) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 500 | 3,70572 Kč | 1 852,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 3,22074 Kč | 3 864,89 Kč |
| 2 400 | 2,90481 Kč | 6 971,54 Kč |
| 3 600 | 2,74368 Kč | 9 877,25 Kč |
| 6 000 | 2,56246 Kč | 15 374,76 Kč |
| 8 400 | 2,45512 Kč | 20 623,01 Kč |
| 12 000 | 2,35073 Kč | 28 208,76 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


