



CWR-181-09-0000 | |
|---|---|
DigiKey Part Number | CFP09G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-181-09-0000 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 10 | 98,03000 Kč | 980,30 Kč |
| 25 | 91,88760 Kč | 2 297,19 Kč |
| 50 | 87,49220 Kč | 4 374,61 Kč |
| 100 | 83,31590 Kč | 8 331,59 Kč |
| 300 | 77,10193 Kč | 23 130,58 Kč |
| 500 | 74,37428 Kč | 37 187,14 Kč |
| 1 000 | 70,82694 Kč | 70 826,94 Kč |
| 2 500 | 66,39768 Kč | 165 994,20 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |









