


C7MFG-0906M-ND | |
|---|---|
DigiKey Part Number | C7MFG-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-0906M-ND |
Description | DSUB CABLE - CMP09G/AE09M/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 197,57500 Kč | 1 975,75 Kč |
| 25 | 178,52920 Kč | 4 463,23 Kč |
| 50 | 165,64660 Kč | 8 282,33 Kč |
| 100 | 153,95760 Kč | 15 395,76 Kč |
| 250 | 140,17112 Kč | 35 042,78 Kč |
| 500 | 130,87922 Kč | 65 439,61 Kč |
| 1 000 | 122,47290 Kč | 122 472,90 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |



