


C7MFG-0910M | |
|---|---|
DigiKey Part Number | C7MFG-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-0910M |
Description | DSUB CABLE - CMP09G/AE09M/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,01000 Kč | 325,01 Kč |
| 10 | 249,92700 Kč | 2 499,27 Kč |
| 25 | 225,99280 Kč | 5 649,82 Kč |
| 50 | 209,80960 Kč | 10 490,48 Kč |
| 100 | 195,12510 Kč | 19 512,51 Kč |
| 250 | 177,80936 Kč | 44 452,34 Kč |
| 500 | 166,14470 Kč | 83 072,35 Kč |
| 1 000 | 155,59423 Kč | 155 594,23 Kč |
| Unit Price without VAT: | 325,01000 Kč |
|---|---|
| Unit Price with VAT: | 393,26210 Kč |



