


C7MFG-0910G | |
|---|---|
DigiKey Part Number | C7MFG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFG-0910G |
Description | DSUB CABLE - CMP09G/AE09G/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,87000 Kč | 197,87 Kč |
| 10 | 161,18000 Kč | 1 611,80 Kč |
| 25 | 148,59600 Kč | 3 714,90 Kč |
| 50 | 139,73420 Kč | 6 986,71 Kč |
| 100 | 131,40670 Kč | 13 140,67 Kč |
| 250 | 121,15876 Kč | 30 289,69 Kč |
| 500 | 115,31022 Kč | 57 655,11 Kč |
| Unit Price without VAT: | 197,87000 Kč |
|---|---|
| Unit Price with VAT: | 239,42270 Kč |



