


C7FFG-0906G | |
|---|---|
DigiKey Part Number | C7FFG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-0906G |
Description | DSUB CABLE - CFP09G/AE09G/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,59000 Kč | 324,59 Kč |
| 10 | 249,59000 Kč | 2 495,90 Kč |
| 25 | 225,68120 Kč | 5 642,03 Kč |
| 50 | 209,51480 Kč | 10 475,74 Kč |
| 100 | 194,85140 Kč | 19 485,14 Kč |
| 250 | 177,56012 Kč | 44 390,03 Kč |
| 500 | 165,91104 Kč | 82 955,52 Kč |
| 1 000 | 155,37426 Kč | 155 374,26 Kč |
| Unit Price without VAT: | 324,59000 Kč |
|---|---|
| Unit Price with VAT: | 392,75390 Kč |



