


C7FFG-0910G | |
|---|---|
DigiKey Part Number | C7FFG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-0910G |
Description | DSUB CABLE - CFP09G/AE09G/CFP09G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,70000 Kč | 326,70 Kč |
| 10 | 251,16900 Kč | 2 511,69 Kč |
| 25 | 227,10440 Kč | 5 677,61 Kč |
| 50 | 210,84100 Kč | 10 542,05 Kč |
| 100 | 196,08920 Kč | 19 608,92 Kč |
| 250 | 178,69260 Kč | 44 673,15 Kč |
| 500 | 166,97282 Kč | 83 486,41 Kč |
| 1 000 | 156,37182 Kč | 156 371,82 Kč |
| Unit Price without VAT: | 326,70000 Kč |
|---|---|
| Unit Price with VAT: | 395,30700 Kč |



